Panasonic JQ1-18V-F technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 810R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-18V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
