
SPDT general purpose relay with a 24VDC coil voltage and 400mW coil power. Features a 5A contact current rating and 110VDC/250VAC contact voltage rating. Designed for through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range, offering 20ms operate time and 10ms release time. RoHS compliant and UL, CSA, VDE, TUV approved.
Panasonic JQ1-24V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Current Rating | 2A |
| Depth | 20mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.