
SPDT general purpose electromechanical relay featuring a 5A contact rating and 110VDC/250VAC maximum contact voltage. Coil operates at 5VDC with 80mA current and 400mW power consumption. Through-hole mounting with PC pin termination. Approvals include UL, CSA, VDE, and TUV. Operating temperature range from -40°C to 70°C.
Panasonic JQ1-5V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Current Rating | 2A |
| Depth | 10mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-5V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
