
The Panasonic JQ1-6V-F is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 5A and is rated for a maximum voltage of 110V DC. The relay is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a bulk packaging with 100 units per package.
Panasonic JQ1-6V-F technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-6V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
