The Panasonic JQ1-B-48V is a SPDT power relay with a 48V DC coil voltage rating and 8.3mA coil current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is rated for 110V DC and 250V AC and is available in a bulk packaging quantity of 100 units. It is designed for through hole mounting.
Panasonic JQ1-B-48V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Voltage (DC) | 48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-B-48V to view detailed technical specifications.
No datasheet is available for this part.