
The JQ1-B-6V-F is a Panasonic SPDT electromechanical relay with a coil voltage of 6V and a current of 66.7mA. It has a coil resistance of 90 ohms and is designed for through hole mounting. The relay operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with 100 units per package.
Panasonic JQ1-B-6V-F technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1-B-6V-F to view detailed technical specifications.
No datasheet is available for this part.
