
Panasonic JQ1AP-5V-FT technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1AP-5V-FT to view detailed technical specifications.
No datasheet is available for this part.