Panasonic JQ1AP-B-24V-Y3 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 10mm |
| Length | 20mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Series | JQ |
| Throw Configuration | SPST |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1AP-B-24V-Y3 to view detailed technical specifications.
No datasheet is available for this part.