Panasonic JQ1P-12V-FT technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1P-12V-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
