
SPDT through-hole power relay with 18VDC coil voltage, 810 Ohm coil resistance, and 22.2mA coil current. Features a 10A contact current rating and 250VAC/110VDC maximum voltage ratings. Operates within a -40°C to 85°C temperature range with 5ms operate and 2ms release times. This mechanical and electrical relay offers 400mW power consumption and is designed for general-purpose applications.
Panasonic JQ1P-18V technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 810R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JQ1P-18V to view detailed technical specifications.
No datasheet is available for this part.
