
SPDT power relay with a 5VDC coil voltage and 80mA coil current, consuming 400mW. Features a 10A contact current rating with Silver, Tin, Cadmium contacts and a 250VAC/110VDC maximum voltage rating. Through-hole mounting with PC pin termination, this general-purpose relay offers 5ms operate time and 2ms release time. Dimensions are 20x10x15.6mm, operating within a -40°C to 85°C temperature range.
Panasonic JQ1P-5V technical specifications.
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Depth | 10mm |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JQ1P-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
