Panasonic JQ1P-B-24V-Y3 technical specifications.
| Coil Current | 16.7mA |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1P-B-24V-Y3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
