This Panasonic JQ1P-F-24V-F relay is a general purpose electromechanical relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 10A and a coil voltage of 24V DC. The relay is designed for through hole mounting and has a throw configuration of SPDT. It operates in 20ms and releases in 10ms, making it suitable for a variety of applications.
Panasonic JQ1P-F-24V-F technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JQ1P-F-24V-F to view detailed technical specifications.
No datasheet is available for this part.