Panasonic JR1A-DC24V technical specifications.
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JR1A-DC24V to view detailed technical specifications.
No datasheet is available for this part.