
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) contact configuration. Coil operates at 48VDC with 11mA current and 530mW power consumption. Contact rating is 16A at 30VDC, with a maximum AC voltage rating of 250V. Through-hole mounting with PC pin termination, suitable for DC input and AC/DC output applications. Operate time is 10ms, release time is 2ms.
Panasonic JR1AF-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 11mA |
| Coil Power | 530mW |
| Coil Resistance | 4.35R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 12.8mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Case |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | JR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JR1AF-DC48V to view detailed technical specifications.
No datasheet is available for this part.
