This general purpose electromechanical relay has a 12V DC coil with a current rating of 44mA and a power rating of 530mW. The relay features a silver contact material and a non-latching coil type. It has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The relay is chassis mount and has a quick connect termination. It is not RoHS compliant and is available in bulk packaging.
Panasonic JR1AF-TM-DC12V technical specifications.
| Coil Current | 44mA |
| Coil Power | 530mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | JR |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JR1AF-TM-DC12V to view detailed technical specifications.
No datasheet is available for this part.