
SPDT Power Relay with 12VDC coil voltage, 30mA coil current, and 400 Ohm coil resistance. Features a 10A contact current rating with Silver, Tin, Cadmium contact material and a 250VAC/100VDC maximum voltage rating. Through-hole PCB mount termination, 10ms operate and release times, and a 360mW power consumption. Dimensions are 22x16x16.4mm. Approvals include UL, CSA, VDE, and TUV.
Panasonic JS1-12V technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
