
Electromechanical general-purpose relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 12VDC with a 30mA current draw and 360mW power consumption. Contact ratings include 5A at 100VDC and 250VAC, with a 10A current rating. Through-hole mounting with PC pin termination. Approvals include UL, CSA, VDE, and TUV.
Panasonic JS1-12V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 16.04mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
