
The JS1-15V is a 15V general purpose relay with a 10A contact rating and 360mW coil power. It features a non-latching coil type and silver contact material. The relay operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 100V DC and 250V AC. It is available in a through hole package and is lead free.
Panasonic JS1-15V technical specifications.
| Coil Current | 24mA |
| Coil Power | 360mW |
| Coil Resistance | 625R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-15V to view detailed technical specifications.
No datasheet is available for this part.