
General purpose relay featuring a 24VDC coil with 360mW power consumption and 15mA coil current. Offers a 10A contact current rating and 100VDC switching voltage, with a 250VAC voltage rating. This SPDT (1 Form C) relay has tin/silver contacts and a 10ms operate/release time. Mounts via through-hole PCB termination and is RoHS compliant.
Panasonic JS1-24V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 16.04mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 16.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
