The Panasonic JS1-24V-FT-6K is a 24V SPDT electromechanical relay with a contact arrangement of single pole double throw. It has a coil current of 15mA and a coil resistance of 1.6K. The relay has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC. It can handle a maximum AC switching voltage of 250 and a maximum DC switching voltage of 100. The relay has a maximum switching current of 5DC or 10AC and a maximum switching power of 150W or 2.5kVA in the normally open position and 150W or 1.662kVA in the normally closed position. It is mounted through a hole and has a termination style of PC pin with 5 terminals. The relay has a non-latching construction and an operate time of 10. It is rated for operation between -40 and 70 degrees Celsius.
Panasonic JS1-24V-FT-6K technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 5DC|10ACA |
| Maximum Switching Power | 150W|2.5kVA(NO)/150W|1.662kVA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic JS1-24V-FT-6K to view detailed technical specifications.
No datasheet is available for this part.