
SPDT power relay with a 48VDC coil voltage, 7.5mA coil current, and 360mW coil power. Features a 10A contact current rating with tin/silver contact material, suitable for AC applications up to 250V and DC up to 100V. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range. RoHS compliant and lead-free.
Panasonic JS1-48V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 16.04mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 1Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| Weight | 12g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-48V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
