
SPDT power relay with a 5VDC coil voltage and 72mA coil current, featuring a 69.4 Ohm coil resistance and 360mW power consumption. Contact ratings include 10A AC and DC, with a maximum AC voltage of 250V and DC voltage of 100V. This through-hole mounted relay offers 10ms operate and release times, a contact material of Silver, Tin, Cadmium, and operates within a -40°C to 70°C temperature range.
Panasonic JS1-5V technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
