
SPDT power relay with an 18VDC coil voltage, 20mA coil current, and 360mW coil power. Features a 10A contact current rating with a 250VAC and 100VDC maximum voltage rating. Operates within a -40°C to 85°C temperature range and offers 10ms operate and release times. Through-hole mounting with PC pin termination, measuring 22x16x16.4mm.
Panasonic JS1-B-18V technical specifications.
| Coil Current | 20mA |
| Coil Power | 360mW |
| Coil Resistance | 900R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Depth | 16mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-B-18V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
