
SPDT power relay featuring a 24VDC coil with 15mA coil current, 360mW coil power, and 1.6kΩ coil resistance. Contact ratings include 10A max current and 250VAC/100VDC max voltage, with Silver, Tin, Cadmium contact material. This general-purpose relay offers 10ms operate and release times, operates within a -40°C to 85°C temperature range, and mounts via through-hole termination.
Panasonic JS1-B-24V technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-B-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
