
SPDT Through-Hole Electromechanical Signal Relay with a 6VDC coil voltage and 100 Ohm coil resistance. Features a 10A contact current rating with Tin/Silver contacts, suitable for general-purpose applications. Operates within a temperature range of -40°C to 85°C, with 10ms operate and release times. Dimensions are 22mm (L) x 16mm (D) x 16.4mm (H), with PC pin termination.
Panasonic JS1-B-6V-F technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-B-6V-F to view detailed technical specifications.
No datasheet is available for this part.
