General purpose SPDT signal relay with a 10A contact current rating and 250VAC/100VDC maximum voltage ratings. Features a 9VDC non-latching coil with 40mA coil current and 225 Ohm coil resistance, consuming 360mW. Operates within a -40°C to 85°C temperature range with 10ms operate and release times. Through-hole mounting with PC pin termination and tin/silver contact material.
Panasonic JS1-B-9V-F technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-B-9V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.