This 15uF film capacitor features a polypropylene dielectric material and a 10% tolerance. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor is designed for chassis mount applications and is packaged in bulk. It is lead-free and suitable for use in a variety of applications.
Panasonic JS181156-AA technical specifications.
| Capacitance | 15uF |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | SMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 180V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS181156-AA to view detailed technical specifications.
No datasheet is available for this part.