
General purpose signal relay featuring a 12V DC coil voltage and 30mA coil current, requiring 360mW power consumption. Offers a 10A contact current rating with Tin, Silver contact material and SPST throw configuration. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 85°C temperature range and boasts a 10ms operate and release time. Maximum AC voltage rating is 250V, and DC voltage rating is 100V.
Panasonic JS1A-B-12V-F technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1A-B-12V-F to view detailed technical specifications.
No datasheet is available for this part.
