Panasonic JS1A-B-18V-F-6K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic JS1A-B-18V-F-6K to view detailed technical specifications.
No datasheet is available for this part.