Panasonic JS1A-B-6-FT technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 5A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1A-B-6-FT to view detailed technical specifications.
No datasheet is available for this part.