The Panasonic JS1A-B-6V-F is a 6V SPST through hole relay with a maximum current rating of 10A and a maximum voltage rating of 100V DC. It operates within a temperature range of -40°C to 85°C and has a power consumption of 360mW. The relay is available in bulk packaging with 100 units per package and has a weight of 12g. It features a tin and silver contact material and a coil resistance of 100R.
Panasonic JS1A-B-6V-F technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1A-B-6V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
