General purpose power relay featuring a 9VDC coil with 40mA current and 225 Ohm resistance. SPST-NO contact configuration offers a 10A AC/DC current rating with tin/silver contact material. Through-hole mounting with PC pin termination, operating across a -40°C to 85°C temperature range. Dimensions are 22x16x16.4mm, with a 10ms operate and release time.
Panasonic JS1A-B-9V-F technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1A-B-9V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.