The Panasonic JS1AF-F-12V-F relay is a general purpose electromechanical relay with a contact current rating of 10A and a maximum voltage rating of 100V DC. It has a coil current of 30mA and a coil resistance of 400R. The relay operates in 10ms and releases in 10ms. It is designed for through hole mounting and is RoHS compliant.
Panasonic JS1AF-F-12V-F technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1AF-F-12V-F to view detailed technical specifications.
No datasheet is available for this part.