SPDT power relay with a 12VDC coil voltage and 30mA coil current. Features a 10A contact current rating with Tin/Silver contact material, capable of switching up to 250VAC or 100VDC. This general-purpose relay offers a 10ms operate and release time, operates within a -40°C to 70°C temperature range, and mounts via through-hole termination. Dimensions are 22x16x16.4mm.
Panasonic JS1F-12V-F technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
