The JS1F-18V is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a maximum current rating of 10A and a maximum voltage rating of 100V DC. The relay is designed for through hole mounting and has a silver and cadmium contact material. It is lead free and available in a bulk packaging quantity of 100.
Panasonic JS1F-18V technical specifications.
| Coil Current | 20mA |
| Coil Power | 360mW |
| Coil Resistance | 900R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-18V to view detailed technical specifications.
No datasheet is available for this part.