
SPDT power relay featuring a 24VDC coil with 15mA coil current and 1.6kΩ resistance. This general-purpose relay offers a 10A contact rating with Tin/Silver contact material, suitable for AC loads up to 250V and DC loads up to 100V. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 70°C temperature range and boasts 10ms operate and release times. The non-latching coil consumes 360mW, and the component is lead-free and RoHS compliant.
Panasonic JS1F-24V-F technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
