The JS1F-6V is a 6V non-latching relay with a coil current rating of 60mA and a power rating of 360mW. It has a contact current rating of 10A and a maximum operating temperature of 70°C. The relay is designed for general purpose use and has a throw configuration of SPDT. It is available in a through hole package and is lead free.
Panasonic JS1F-6V technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-6V to view detailed technical specifications.
No datasheet is available for this part.