
SPDT power relay with a 6VDC coil voltage, 10A contact current rating, and 250VAC/100VDC maximum voltage ratings. Features a 360mW coil power consumption, 100 Ohm coil resistance, and 60mA coil current. This general-purpose relay offers a 10ms operate and release time, tin/silver contact material, and through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range and is RoHS compliant.
Panasonic JS1F-6V-F technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-6V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
