Panasonic JS1F-B-18V-6K technical specifications.
| Coil Voltage (DC) | 18V |
| Contact Material | Tin, Silver |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-B-18V-6K to view detailed technical specifications.
No datasheet is available for this part.