The JS1F-B-18V-F-6K is an 18V SPDT power relay with a non-latching coil and tin/silver contacts. It has a contact current rating of 10A and a power consumption of 360mW. The relay is available in a package quantity of 1000. It is not RoHS compliant.
Panasonic JS1F-B-18V-F-6K technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 900R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Package Quantity | 1000 |
| Power Consumption | 360mW |
| RoHS Compliant | No |
| Series | JS |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1F-B-18V-F-6K to view detailed technical specifications.
No datasheet is available for this part.