
SPDT power relay with a 48VDC coil voltage and 7.5mA coil current, consuming 360mW. Features a 10A contact current rating, 250VAC/100VDC max voltage rating, and tin/silver/cadmium contact material. Through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. Includes 10ms operate and release times.
Panasonic JS1F-B-48V technical specifications.
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-B-48V to view detailed technical specifications.
No datasheet is available for this part.
