The JS1F-F-18V is a SPDT electromechanical relay with a 18V coil voltage and 20mA coil current. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for 100V DC and 250V AC and is available in a through-hole package with a quantity of 100 per bulk packaging.
Panasonic JS1F-F-18V technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 900R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1F-F-18V to view detailed technical specifications.
No datasheet is available for this part.