The JS1F-F-18V-F relay from Panasonic is a SPDT electromechanical relay with a maximum operating temperature range of -40°C to 105°C. It has a maximum voltage rating of 100V DC and 250V AC. The relay's coil voltage is 18V DC and has a resistance of 900 ohms. It can handle a coil current of 20mA. The relay is available in a through-hole package and is packaged in bulk quantities of 100.
Panasonic JS1F-F-18V-F technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 900R |
| Coil Voltage (DC) | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1F-F-18V-F to view detailed technical specifications.
No datasheet is available for this part.