This SPDT electromechanical relay has a 48V DC coil with a current rating of 7.5mA and a resistance of 6.4kR. It is designed for through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 100V DC and 250V AC. It is available in bulk packaging with 100 units per package.
Panasonic JS1F-F-48V technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Coil Voltage (DC) | 48V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1F-F-48V to view detailed technical specifications.
No datasheet is available for this part.