The JS211156-AA from Panasonic is a 15uF film capacitor with a dielectric material of polypropylene. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor is designed for chassis mount applications and is available in bulk packaging. It features a 10% tolerance and a voltage rating of 210V AC.
Panasonic JS211156-AA technical specifications.
| Capacitance | 15uF |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | SMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 210V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS211156-AA to view detailed technical specifications.
No datasheet is available for this part.