Panasonic JS251106-BA technical specifications.
| Capacitance | 10uF |
| Dielectric Material | PP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | PMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS251106-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
