
Automotive SPST signal relay featuring a 12V DC coil voltage and 10A contact current rating. This non-latching relay offers a 16V DC max voltage rating and a 640mW coil power consumption with 225 Ohms coil resistance. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and boasts 10ms operate and release times.
Panasonic JSM1A-12V-4 technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 640mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS-M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JSM1A-12V-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
