Panasonic JSM1A-9V-4 technical specifications.
| Coil Current | 71.4mA |
| Coil Power | 640mW |
| Coil Resistance | 126R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 10ms |
| Series | JS-M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JSM1A-9V-4 to view detailed technical specifications.
No datasheet is available for this part.