
General purpose electromechanical relay featuring SPST, momentary contact configuration. Coil operates at 12VDC with 66.6mA current and 800mW power consumption. Contact rating is 30A at 277VAC, with tin/silver contact material. Through-hole mounting with straight termination, operating temperature range of -55°C to 85°C.
Panasonic JTN1AS-TMP-F-DC12V technical specifications.
| Coil Current | 66.6mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 27.4mm |
| Height | 27.9mm |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JT-N |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 30g |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JTN1AS-TMP-F-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.